VishayIHLP1616ABERR22M01Inducteur à montage en surface
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20 | |
| 20% | |
| 100K | |
| 8.5(Typ) | |
| 20(Typ) | |
| 0.012 | |
| 183M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
This power IHLP1616ABERR22M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 220n H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 183M(Typ) Hz. This device is made with wirewound technology. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 8.5(Typ) A with a maximum resistance of 12m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

