VishayIHLP1616ABERR10M01Inducteur à montage en surface
Power Choke Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 11.5A 0.006Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.1u | |
| 20% | |
| 100K | |
| 11.5(Typ) | |
| 25(Typ) | |
| 0.006 | |
| 277M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP1616ABERR10M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 11.5(Typ) A with a maximum resistance of 6m Ohm. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. This device is made with wirewound technology. It has an inductance of 100n H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 277M(Typ) Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

