VishayIHD3EB471LInducteur plombé
Inductor High Current Filter Bobbin Core 470uH 15% 1KHz Ferrite 1.2A 393mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| IHD3EB471L | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 470u | |
| 15% | |
| 1K | |
| 1.2 | |
| 0.393 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 22.86 |
Jump-start your electrical design by including this high current filter IHD3EB471L leaded inductor from Vishay. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 15%. This product is 22.86 mm long with a diameter of 11.68 mm. It has an inductance of 470u H. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 1.2 A with a maximum resistance of 393m Ohm. Its test frequency is 1K Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

