VishayIHD3EB121LInducteur plombé

Inductor High Current Filter Bobbin Core 120uH 15% 1KHz Ferrite 1.6A 113mOhm DCR AXL Bulk

This high current filter IHD3EB121L leaded inductor from Vishay is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 15%. This product is 22.86 mm long with a diameter of 11.68 mm. It has an inductance of 120u H. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 113m Ohm. This device utilizes bobbin core technology. Its test frequency is 1K Hz.

No Stock Available

Quantity Increments of 1 Minimum 190
  • Manufacturer Lead Time:
    13 semaines
    • Price: $2.193
    1. 1+$2.193
    2. 1000+$1.949

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.