VishayIHD3BH101LInducteur plombé
Inductor High Current Filter Bobbin Core 100uH 15% 1KHz Ferrite 1.6A 84mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 100u | |
| 15% | |
| 1K | |
| 1.6 | |
| 0.084 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 22.86 |
This high current filter IHD3BH101L leaded inductor from Vishay is available for both power applications and RF applications. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This device utilizes bobbin core technology. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 84m Ohm. This product is 22.86 mm long with a diameter of 11.68 mm. It has an inductance of 100u H. It has a tolerance of 15%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

