VishayIHA305BAInducteur plombé
Inductor Filter Solenoidal Core 100uH 10% 1KHz Ferrite 4.2A 70mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 4.2 | |
| 0.07 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.97 | |
| 36.21 |
This filter IHA305BA leaded inductor from Vishay is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 10%. This product is 36.21 mm long with a diameter of 13.97 mm. This leaded inductor has a maximum DC current of 4.2 A with a maximum resistance of 70m Ohm. It has an inductance of 100u H. This device utilizes solenoidal core technology. Its test frequency is 1K Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

