VishayIFSC1515AHER470M01Inducteur à montage en surface
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.8A 0.594Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 30 | |
| 20% | |
| 100K | |
| 0.8(Typ) | |
| 0.58(Typ) | |
| 0.594 | |
| 2 | |
| 1515 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.9 |
This power IFSC1515AHER470M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.2 mm long, 1.9 mm tall and 4.2 mm deep. This SMD inductor has a maximum DC current of 800mA (typ) with a maximum resistance of 594m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 47u H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

