Flexible Magnetic Sheets for EMI
TDK's IFL series Flexield products are thin and flexible magnetic sheets designed to suppress unwanted electromagnetic interference (EMI) in various electronic devices. Typically, EMI is mitigated electrically with the use of components such as inductors, ferrite beads, common mode filters, or capacitors. Flexield utilizes the material's magnetic properties to absorb, attenuate, or reflect unwanted EMI noise. Flexield product is available in various high permeability materials and thicknesses depending on performance requirements and the application.
Key Features and Benefits
- • Multiple high permeability materials to choose from based on application
- • Multiple thicknesses to meet both performance and regulatory requirements
- • High flexibility which allows sheets to easily be formed to desired shape
- • Non-electrically conductive film which can be attached directly to circuit components
- • Provide attenuation up to the 1-3 GHz range
Applications
- • General EMI attenuation on various types of electronic equipment
- • LED/LCD display address and data lines/traces/cables
- • Stylus pens for improved sensitivity
- • Sensor shielding and immunity
- • Digital audio and video lines
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8546.90.00.00 | |
| Automotive | No |
| PPAP | No |
| Sheet | |
| 500K | |
| 1G | |
| 10KOhm | |
| 1.5W/m.K | |
| Yes | |
| -40 | |
| 85 | |
| 200 | |
| 0.03 | |
| 300 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.