| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2 | |
| -40 | |
| 185 | |
| 20 | |
| 7 to 50 | |
| ±20 | |
| ±20 to ±25 | |
| Inrush Current Limiter | |
| 7.87 | |
| 11.5(Max) | |
| 11.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this ICL1220002-01 thermistor by Honeywell. This part has a minimum operating temperature of -40 °C and a maximum of 185 °C. It has 2 terminals. This product is 5(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
