SamtecICF-632-T-IPrise de raccordement
Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 40.64 | |
| 17.15 | |
| 4.57 | |
| Surface Mount |
For multiple wires on a cable, use this dip socket ICF-632-T-I connector socket from Samtec to get a strong and tight connection. This SKT connector's 32 contacts that are made out of beryllium copper and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. ICF-632-T-I is housed in liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C. This product is 40.64 mm long, 4.57 mm tall and 17.15 mm deep. It is insulated with liquid crystal polymer. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

