SamtecICA-628-STTPrise de raccordement
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 35.56 | |
| 17.65 | |
| 4.44 | |
| Through Hole |
Giving flexible design options, this dip socket ICA-628-STT connector socket from Samtec will keep your multi-wired circuits joined with strength. This SKT connector's 28 contacts that are made out of beryllium copper and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. ICA-628-STT is housed in polyester. This device has a maximum current rating of 1 A. It is insulated with polyester. This connector socket has an operating temperature of -55 to 105 °C. This product is 35.56 mm long, 4.44 mm tall and 17.65 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.