Pulse Electronics CorporationHX5014NLTransformateur télécom
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 48 | |
| -40 | |
| 85 | |
| Tube | |
| 27.81 | |
| 15.37 | |
| 7.24 |
Are you working with telecommunications? Implement this HX5014NL telecom transformer from Pulse to receive optimal speeds! This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 48 terminals. This device comes in tube packaging. This product is 27.81 mm long, 7.24 mm tall and 15.24 mm deep. It has a turn ratio of 1:1. It also has a 1000base-t transformer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

