Pulse Electronics CorporationHX2019FNLTransformateur télécom
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.32.00.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 100Base-TX Single Port Transformer | |
| 2(1:1) | |
| 1500Vrms | |
| -35(Typ)@100MHz | |
| -33(Typ)@100MHz | |
| -12(Typ)@80MHz | |
| -1.4@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 12.7 | |
| 9.53 | |
| 6 |
Beef up your slow and outdated telecommunications lines with this HX2019FNL telecom transformer developed by Pulse. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. This device comes in tube packaging. It has a turn ratio of 1:1/1:1. This product is 12.7 mm long, 6 mm tall and 9.53 mm deep. It also has a 100base-tx single port transformer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.