Pulse Electronics CorporationHX1234TTransformateur télécom
Telecom Transformer 40 Terminal Gull Wing SMD
| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10/100Base-TX Transformer | |
| 1500Vrms | |
| -33@100MHz | |
| -25@60MHz to 200MHz | |
| -12@60MHz to 80MHz | |
| -1.4@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 28.58 | |
| 16 | |
| 7.11 |
This HX1234T telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 40 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It also has a 10/100base-tx transformer. This product is 28.58 mm long, 7.11 mm tall and 16 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
