Pulse Electronics CorporationHX1188FNL | Telecom TransformerTransformateur télécom

Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD

For applications requiring high switching speeds, add this HX1188FNL telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. This device comes in tube packaging. It also has a 100base-tx single port transformer. This product is 12.7 mm long, 6 mm tall and 9.53 mm deep. It has a turn ratio of 1:1/1:1.

Import TariffMay apply to this part

Total en stock: 164 pièces

Regional Inventory: 4

    Total$2.68Price for 1

    4 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2224+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 4 pièces
      • Price: $2.678
    • (40)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2515+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Chine
      • In Stock: 160 pièces
      • Price: $3.545

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.