SamtecHTSW-111-08-G-S-RAEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 27.94 | |
| 10.22 | |
| 3.09 | |
| 2.29 | |
| Through Hole |
Use this unshrouded HTSW-111-08-G-S-RA header connector from Samtec where IDC ribbon cables are used. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. HTSW-111-08-G-S-RA is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 27.94 mm long, 3.09 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

