SamtecHTST-107-01-L-DV-PEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 125 | |
| Tube | |
| 25.4 | |
| 11.18 | |
| 10.16 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's shrouded HTST-107-01-L-DV-P header connector helps protect your equipment from accidental shortages. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.4 mm long, 10.16 mm tall and 11.18 mm deep. This connector has an operating temperature of -55 to 125 °C. HTST-107-01-L-DV-P is housed in natural polychlorinated terphenyl. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

