10-25% de reduction

SamtecHTSS-110-01-L-DVEmbases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube

Samtec's shrouded HTSS-110-01-L-DV header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. HTSS-110-01-L-DV is housed in natural polychlorinated terphenyl. This product is 29.21 mm long, 10.16 mm tall and 11.18 mm deep.

Import TariffMay apply to this part

3 pièces: Livraison en 2 jours

    Total$3.76Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1846+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Malaisie
      • In Stock: 3 pièces
      • Price: $3.76

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.