SamtecHTS-101-G-A-2Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 2.54 | |
| 6.79 | |
| 5.33 | |
| Through Hole |
This unshrouded HTS-101-G-A-2 header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's a single contact that is made out of brass and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 6.79 mm tall and 2.54 mm deep. HTS-101-G-A-2 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

