PanduitHSTT75-48-545Thermo-rétraction
Heat Shrink Tubing ST Cross-Linked Polyolefin Green/Yellow Thin
| Compliant | |
| EAR99 | |
| Active | |
| 3917.29.00.90 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Green/Yellow | |
| Thin | |
| 19.1 | |
| 9.5 | |
| -55 | |
| 135 | |
| 0.8 | |
| 1200 | |
| 2:1 |
This tubing HSTT75-48-545 heat shrink from Panduit is used in the fabrication and assembly of cables, cable harnesses and the assembly of different cables and connectors. This heat shrink tubing has a temperature range of -55 °C to 135 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

