STMicroelectronicsHSP061-4M10YSuppresseurs ESD

ESD Suppressor Diode Array Uni-Dir 3V 10-Pin UQFN T/R Automotive AEC-Q101

This diode array HSP061-4M10Y ESD protection device from STMicroelectronics is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 0.8 pF.

Import TariffMay apply to this part

Total en stock: 18 000 pièces

Regional Inventory: 12 000

    Total$603.60Price for 6000

    12 000 en stock: Livraison en 2 jours

    • (3000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2442+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Philippines
      • In Stock: 12 000 pièces
      • Price: $0.1006
    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2442+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Philippines
      • In Stock: 6 000 pièces
      • Price: $0.0929

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.