Analog DevicesHMC870LC5Amplificateurs RF
RF Amp Single Driver Amp 20GHz 7V 32-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Driver Amplifier | |
| 1 | |
| 20000 | |
| 16.5@20000MHz | |
| 20@20000MHz | |
| 15(Typ)@20000MHz | |
| 10(Typ)@20000MHz | |
| 7 | |
| 3.3 | |
| 5 | |
| 140(Typ)@5V | |
| Single | |
| 1500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 |
| Largeur du paquet | 4.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 32 |
| Conditionnement du fournisseur | CLLCC EP |
| 32 |
Receiving a weak signal? Amplify it with this general purpose amplifier HMC870LC5 buffer amplifier from Analog Devices, for a better signal. Its maximum power dissipation is 1500 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
