Analog DevicesHMC760LC4BSample and Hold Amplifiers
Sample and Hold 1-CH 0.00029us 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.00029(Typ) | |
| -4.5/1.9 | |
| -4.75/2 | |
| -5/2.1 | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.02(Max) mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 24 |
| Conditionnement du fournisseur | CLLCC EP |
| 24 |
Analog Devices' [object Object]. name sample and hold allows capturing for holding voltage of a continuous signal for a specified amount of time used in linear systems. Its typical dual supply voltage is -4.75/2 V, with a minimum of -4.5/1.9 V and maximum of -5/2.1 V. This sample and hold has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
