Analog DevicesHMC722LP3EBarrières
AND/NAND Gate 1-Element 4-IN 16-Pin LFCSP EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| AND/NAND | |
| 1 | |
| 4-IN | |
| 0 | |
| 0 | |
| 2 | |
| 0.095(Typ)@3V to 3.6V | |
| 0.095(Typ) | |
| -3.6 | |
| -3.3 | |
| -3 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 16 | |
| Forme de sonde | No Lead |
Simplify your circuit through the use of Analog Devices' HMC722LP3E logic gates, great for implementing basic logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of -3.3 V. Its minimum operating supply voltage of -3 V, while its maximum is -3.6 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

