10-25% de reduction
Analog DevicesHMC594LC3BTRAmplificateurs RF
RF Amp Single LNA 4GHz 7V 12-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 4000 | |
| ±0.2 | |
| 10@4000MHz | |
| 21@4000MHz | |
| 36@4000MHz | |
| 15(Typ)@4000MHz | |
| 17(Typ)@4000MHz | |
| 3@4000MHz | |
| 7 | |
| 130@5V | |
| Single | |
| 900 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.92(Max) mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 12 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | CLLCC EP |
| 12 |
Analog Devices brings you their latest general purpose amplifier HMC594LC3BTR buffer amplifier, a component that can be used to filter and remove any unwanted noise from an RF signal. Its maximum power dissipation is 900 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
