Analog DevicesHMC566LP4EAmplificateurs RF
RF Amp Single LNA 36GHz 3.5V 24-Pin LFCSP EP T/R
| Compliant | |
| 3A001b.2.d. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 36000 | |
| 21@36000MHz | |
| 11@36000MHz | |
| 24.5@36000MHz | |
| 12(Typ)@36000MHz | |
| 7(Typ)@36000MHz | |
| 3.3@36000MHz | |
| 3.5 | |
| 3.5 | |
| 106@3V | |
| Quad | |
| 800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 4 |
| Longueur du paquet | 4 |
| Carte électronique changée | 24 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 24 | |
| Forme de sonde | No Lead |
Strengthen your RF signals by using this general purpose amplifier HMC566LP4E buffer amplifier from Analog Devices. Its maximum power dissipation is 800 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip. This device uses four power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

