Analog DevicesHMC517LC4TRAmplificateurs RF
RF Amp Single LNA 26GHz 5.5V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 26000 | |
| 18@26000MHz | |
| 13@26000MHz | |
| 24@26000MHz | |
| 15(Typ)@26000MHz | |
| 17(Typ)@26000MHz | |
| 2.6@26000MHz | |
| 5.5 | |
| 3 | |
| 67(Typ)@3V | |
| Single | |
| 2650 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.02(Max) mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 24 |
| Conditionnement du fournisseur | CLLCC EP |
| 24 |
Think of Analog Devices' general purpose amplifier HMC517LC4TR buffer amplifier the next time you are working with noisy radio frequencies and would like to filter out some of the distortion. Its maximum power dissipation is 2650 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

