Analog DevicesHMC476SC70ETRAmplificateurs RF
RF Amp Single MMIC Amp 6GHz 12V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 6000 | |
| 12@6000MHz | |
| 11@6000MHz | |
| 22@6000MHz | |
| 18(Typ)@6000MHz | |
| 15(Typ)@6000MHz | |
| 13(Typ)@6000MHz | |
| 3@6000MHz | |
| 12 | |
| 5 | |
| 9 | |
| 42@5V | |
| Single | |
| 504 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.91(Max) |
| Largeur du paquet | 1.35(Max) |
| Longueur du paquet | 2.25(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-70 |
| 6 |
Never worry about a cable television signal dissipating again by using this HMC476SC70ETR MMIC developed by Analog Devices. This device's minimum operating supply voltage of 5 V, while its maximum is 12 V. This CATV amplifier has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

