Analog DevicesHMC451LC3Amplificateurs RF
RF Amp Single LNA 20GHz 5.5V 16-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.0000 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 20000 | |
| 17@20000MHz | |
| 19.5@20000MHz | |
| 29@20000MHz | |
| 12(Typ)@20000MHz | |
| 8(Typ)@20000MHz | |
| 7@20000MHz | |
| 5.5 | |
| 5 | |
| 114(Typ)@5V | |
| Single | |
| 1100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.8 mm |
| Largeur du paquet | 2.9 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | CLLCC EP |
| 16 |
Make sure RF signals are retrievable from your device by implementing this general purpose amplifier HMC451LC3 buffer amplifier from Analog Devices. Its maximum power dissipation is 1100 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

