Analog DevicesHMC431LP4ETROscillateur contrôlé
Oscillator VCO 5500MHz to 6100MHz 3V 24-Pin LFCSP EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 5500 | |
| 6100 | |
| 5500 to 6100 | |
| 5500 to 6100 | |
| -102@100KHz | |
| 2.75 | |
| 3.25 | |
| 0 to 10 | |
| 34(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 24 | |
| Forme de sonde | No Lead |
Filter out undesirable noise and retain important data when you use the buffer amplifier HMC431LP4ETR buffer amplifier from Analog Devices! Its maximum power dissipation is 565000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

