Analog DevicesHMC430LP4ETROscillateur contrôlé
Oscillator VCO 5000MHz to 5500MHz 3V 24-Pin LFCSP EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 5000 | |
| 5500 | |
| 5000 to 5500 | |
| 5000 to 5500 | |
| -103@100KHz | |
| 2.75 | |
| 3.25 | |
| 0 to 10 | |
| 34(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 4 |
| Longueur du paquet | 4 |
| Carte électronique changée | 24 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 24 | |
| Forme de sonde | No Lead |
This buffer amplifier HMC430LP4ETR buffer amplifier from Analog Devices is perfect for making sure you can pick up your RF signals from your device. Its maximum power dissipation is 565000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

