10-25% de reduction

BI TechnologiesHM72B-063R3LFTR13Inducteur à montage en surface

Inductor Power Molded Wirewound 3.3uH 20% 100KHz 6.6A 0.028Ohm DCR T/R

This power HM72B-063R3LFTR13 surface mount inductor from BI Technologies (TT electronics) is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 6.6 A with a maximum resistance of 28m Ohm. This product is 7.23 mm long, 3 mm tall and 6.8 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 3.3u H.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.