Amphenol Communications SolutionsHM2P70PDE121N9LFFace arrière de raccordement
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 22 with 110 Signal Pins and RoHS compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 110 | |
| Press Fit | |
| 2 | |
| Straight | |
| 3.125 | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Tray | |
| 44 | |
| 15.4 | |
| 13.45 | |
| Millipacs® | |
| 3.7 | |
| Through Hole |
This hard metric HM2P70PDE121N9LF backplane connector from FCI is ideal for linking multiple connectors together. This HDR connector's 110 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 750 VAC. It has a straight body orientation. This is a 5-row connector. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. HM2P70PDE121N9LF is housed in cream white thermoplastic. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 44 mm long, 13.45 mm tall and 15.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.