Amphenol Communications SolutionsHM2J71PE5118N9LFFace arrière de raccordement

Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row Right Angle Header, Type B 19 Shielded with 95 Signal Pins and RoHS compatible

Solder this hard metric HM2J71PE5118N9LF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This M connector's 95 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 750 VAC. This is a 5-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a male type gender. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -55 to 125 °C. This product is 37.9 mm long, 15.4 mm tall and 27.6 mm deep. It uses the press fit termination method. HM2J71PE5118N9LF is housed in thermoplastic.

34 pièces: Livraison en 2 jours

    Total$67.68Price for 3

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 34 pièces
      • Price: $22.56

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.