Amphenol Communications SolutionsHM1C16D2J110EBLFFace arrière de raccordement
Sofix ® - Cable Plug Kit - Signal - 4x6 - IDC
| Compliant | |
| EAR99 | |
| Obsolete | |
| HM1C16D2J110EBLF | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 24 | |
| IDT | |
| Straight | |
| Bulk | |
| 43 | |
| Cable Mount |
FCI brings you their latest hard metric HM1C16D2J110EBLF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This F connector's 24 contacts that are made out of bronze and plated with tin. It has a straight body orientation. It has a female type gender. This is a 4-row connector. HM1C16D2J110EBLF is housed in polyamide. This product is 43 mm deep. It uses the idt termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

