Amphenol Communications SolutionsHLW6R-2C7LFRaccordement FCC-FPC
1.00mm Flex Connectors, HLW-R series, 6 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 8.6 | |
| 5.9 | |
| 3.9 | |
| Through Hole |
Think of FCI's ffc/fpc connector HLW6R-2C7LF flexible flat cable the next time you're in a tight situation between components or printed circuit boards. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. HLW6R-2C7LF is housed in black polybutylene terephthalate. It uses the solder termination method. This product is 8.6 mm long, 3.9 mm tall and 5.9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

