50-75% de réduction
Amphenol Communications SolutionsHLW4R-2C7LFRaccordement FCC-FPC
1.00mm Flex Connectors, HLW-R series, 4 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 6.6 | |
| 5.9 | |
| 3.9 | |
| Through Hole |
Look no further than ffc/fpc connector HLW4R-2C7LF flexible flat cable from FCI, the perfect solution for embedding a greater number of electrical lines within a tightly constrained space. It has a right angle body orientation. This is a 1-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. HLW4R-2C7LF is housed in black polybutylene terephthalate. This product is 6.6 mm long, 3.9 mm tall and 5.9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

