10-25% de reduction
Amphenol Communications SolutionsHLW26R-2C7LFRaccordement FCC-FPC
1.00mm Flex Connectors, HLW-R series, 26 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 26 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 28.6 | |
| 5.9 | |
| 3.9 | |
| Through Hole |
This ffc/fpc connector HLW26R-2C7LF flexible flat cable from FCI is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. This is a 1-row connector. It has a right angle body orientation. Its pitch is 1 mm. This socket type connector's 26 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 28.6 mm long, 3.9 mm tall and 5.9 mm deep. It uses the solder termination method. HLW26R-2C7LF is housed in black polybutylene terephthalate.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

