Amphenol Communications SolutionsHLW18S-2C7LFRaccordement FCC-FPC
1.00mm Flex Connectors, HLW-S series, 18 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 18 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 20.6 | |
| 3.9 | |
| 5.9 | |
| Through Hole |
Optimize the design of a space-limited electronic device with this ffc/fpc connector HLW18S-2C7LF flexible printed circuit from FCI. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. This socket type connector's 18 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 20.6 mm long, 5.9 mm tall and 3.9 mm deep. HLW18S-2C7LF is housed in black polybutylene terephthalate.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

