SamtecHLS-0114-T-10Embases de raccordement et réceptacles PCB
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 140 | |
| Tube | |
| 35.56 | |
| 2.54 | |
| 3.1 | |
| 2.74 | |
| Through Hole |
This socket strip HLS-0114-T-10 header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 35.56 mm long, 3.1 mm tall and 2.54 mm deep. HLS-0114-T-10 is housed in black thermoplastic. This connector has an operating temperature of -55 to 140 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

