SamtecHLS-0113-T-10Embases de raccordement et réceptacles PCB

Conn Socket Strip SKT 13 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Mounting this socket strip HLS-0113-T-10 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 13 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 33.02 mm long, 3.1 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 140 °C. HLS-0113-T-10 is housed in black thermoplastic. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semaines
    • Price: $4.34
    1. 1+$4.34
    2. 50+$3.54
    3. 100+$3.01

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.