Mean Well EnterprisesHLG-120H-30BAlimentation LED
AC/DC LED Power Supply 120W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 30(Typ) | |
| 4000 | |
| 120 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 1-10V/PWM/Resistor | |
| 0.98(Min) | |
| 93(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 80 | |
| 1120 | |
| Installation | Screw |
| Hauteur du paquet | 38.8 |
| Largeur du paquet | 68 |
| Longueur du paquet | 220 |
| Carte électronique changée | 7 |
| 7 | |
| Forme de sonde | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HLG-120H-30B AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 30 V and maximum output power of 120 W. This part's single output can handle a current up to 4 A. This part has a temperature range of -30 °C to 70 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

