| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.008 | |
| 2 | |
| 1.25 | |
| 0.95 |
This HHM1562B telecom transformer manufactured by TDK will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep. It also has a w-lan transformer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

