TDKHHM1522B1Transformateur FR

RF Transformer 1:1 6 Terminal SMD

Easily interface between balanced and unbalanced circuits with this HHM1522B1 RF transformer from TDK. It has an operating frequency of 880MHz to 960MHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a turn ratio of 1:1. It also has a balun transformer. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

16 pièces: Livraison en 2 jours

    Total$0.03Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1751+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      Chine
         
      • Price: $0.0309
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1751+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 16 pièces
      • Price: $0.0309

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.