Amphenol Communications SolutionsHFW16R-2STE1LFRaccordement FCC-FPC
1.00mm Flex Connector, HFW-R series, 16 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 18.6 | |
| 6.5 | |
| 1.9 | |
| Surface Mount |
This ffc/fpc connector HFW16R-2STE1LF flexible printed circuit from FCI can have discrete components built on it. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. HFW16R-2STE1LF is housed in black polyamide 6t. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 18.6 mm long, 1.9 mm tall and 6.5 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
