VishayHBZ101MBBCRAKRCondensateur céramique monocouche
Cap Ceramic Single 100pF 2000V Y5T 20% (7 X 3mm) Radial Disc 7.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 20% | |
| 2000VDC | |
| 10G | |
| Y5T | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| 2.5 | |
| 7 X 3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 7(Max) | |
| 3(Max) | |
| 10(Max) | |
| Through Hole |
With Vishay's HBZ101MBBCRAKR single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 3(Max) mm deep. Its capacitance value is 100pF. The HBZ101MBBCRAKR high frequency capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

