Pulse Electronics CorporationH5077NLTTransformateur télécom
Telecom Transformer 1:1 24 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Single Port Transformer | |
| 1:1 | |
| 1500Vrms | |
| -35@100MHz | |
| -33@100MHz | |
| -10@100MHz | |
| 1@1MHz to 100MHz | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 13.97 | |
| 12.57 | |
| 4.57 |
For applications requiring high switching speeds, add this H5077NLT telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 13.97 mm long, 4.57 mm tall and 12.57 mm deep. It has a turn ratio of 1:1. It also has a 1000base-t single port transformer.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
