Les plus consultées
Pulse Electronics CorporationH5020NLTTransformateur télécom
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 50 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 50 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 27.94 | |
| 10.92 | |
| 8.33 |
Never worry about slow telecommunication speeds again with this H5020NLT telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 50 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a turn ratio of 1:1. It also has a 1000base-t transformer. This product is 27.94 mm long, 8.66 mm tall and 10.92 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.