Pulse Electronics CorporationH5008FNLTTransformateur télécom
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -0.2@1MHz to 125MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 13.67 | |
| 18.87 | |
| 5.87 |
Never take telephone call speeds for advantage again by implementing this H5008FNLT telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. It has a turn ratio of 1:1. This product is 13.67 mm long, 5.87 mm tall and 18.87 mm deep. It also has a 1000base-t transformer. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
