Pulse Electronics CorporationH1164NLTransformateur télécom
Telecom Transformer 40 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-TX Transformer | |
| 1500Vrms | |
| -33@100MHz | |
| -25@60MHz to 200MHz | |
| -12@60MHz to 80MHz | |
| -1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| 0 | |
| 70 | |
| SMD | |
| Tube | |
| 28.58 | |
| 16 | |
| 5.84 |
Are your designing a communication system? Implement this H1164NL telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 40 terminals. This device comes in tube packaging. This product is 28.58 mm long, 5.84 mm tall and 16 mm deep. It also has a 10/100base-tx transformer.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.